392-014-521-212

Heilind Number:EDA392-014-521-212
Manufacturer:EDAC
Manufacturer Number:392-014-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features 14 positions across 2 rows, ensuring efficient data transmission. Its robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Whether for industrial machinery or consumer electronics, this connector, with a 3A amperage rating, is a dependable solution for your connectivity needs.