392-014-523-101

Heilind Number:EDA392-014-523-101
Manufacturer:EDAC
Manufacturer Number:392-014-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-523-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row featuring 14 copper alloy contact positions, it ensures seamless data transfer. The .1-inch pitch and .2-inch row spacing offer efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable solution for a variety of applications. Explore our range of connectors for top-notch connectivity solutions.