392-014-523-108

Heilind Number:EDA392-014-523-108
Manufacturer:EDAC
Manufacturer Number:392-014-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-523-108

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 14 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in harsh environments. With a contact material of Copper Alloy, it guarantees secure and stable connections. The black color and sleek design add a professional touch to your projects. Operating effortlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and standard .1 inch pitch make it easy to install and work with. Upgrade your connectivity solutions with this essential component.