392-014-523-212

Heilind Number:EDA392-014-523-212
Manufacturer:EDAC
Manufacturer Number:392-014-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-523-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance with a current rating of 3 A. With a pitch of .1 in and two rows of 14 positions each, it facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial environments. Upgrade your connectivity setup today with this essential component.