392-014-524-101

Heilind Number:EDA392-014-524-101
Manufacturer:EDAC
Manufacturer Number:392-014-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Featuring a single row layout with 14 contact positions, it allows for efficient signal transmission. The Copper Alloy contacts and .1-inch pitch guarantee optimal conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.