392-014-540-101

Heilind Number:EDA392-014-540-101
Manufacturer:EDAC
Manufacturer Number:392-014-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 14 positions, it offers ample room for your connections. The Copper Alloy contact material guarantees reliable performance, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup today with this essential component.