392-014-540-102

Heilind Number:EDA392-014-540-102
Manufacturer:EDAC
Manufacturer Number:392-014-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-540-102

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for reliable performance, it features 14 positions in a single row, with a pitch of .1 inches for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transmission, rated for up to 3A. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB connectivity with this essential component.