392-014-540-108

Heilind Number:EDA392-014-540-108
Manufacturer:EDAC
Manufacturer Number:392-014-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-540-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, crafted for optimal performance and durability. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 14 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial or consumer electronics, this connector is an essential component for seamless board-to-board connections. Indispensable in any PCB assembly project, it’s a must-have for engineers and hobbyists alike. Upgrade your connections today and experience the difference in performance and reliability.