392-014-540-201

Heilind Number:EDA392-014-540-201
Manufacturer:EDAC
Manufacturer Number:392-014-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-540-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimum performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With a double-row configuration, it offers 14 positions with a pitch of .1 inches, perfect for secure board-to-board connections. Its straight mount orientation simplifies installation, and it can withstand operating temperatures ranging from -40 to 105 °C, making it suitable for various environments. Upgrade your setup with this essential connector for seamless and efficient electronic connections.