392-014-540-202

Heilind Number:EDA392-014-540-202
Manufacturer:EDAC
Manufacturer Number:392-014-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-540-202

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it guarantees reliable data transmission. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. With 14 positions available, it offers ample connectivity options, making it an essential component for your PCB projects. Elevate your connectivity standards with this high-quality Card Edge Connector.