392-014-540-204

Heilind Number:EDA392-014-540-204
Manufacturer:EDAC
Manufacturer Number:392-014-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-540-204

Detailed Description

Effortlessly connect your PCBs with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board communication. Designed for efficiency, this connector boasts a pitch of .1 inches and accommodates up to 14 positions across two rows, ensuring optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees longevity and stability in operation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your connectivity with this essential component.