392-014-540-207

Heilind Number:EDA392-014-540-207
Manufacturer:EDAC
Manufacturer Number:392-014-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it offers reliable power transmission with an amperage rating of 3 A. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it ensures efficient signal transfer across 14 positions. Designed for seamless integration, its straight mount orientation and .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Elevate your connectivity solutions with this essential component.