392-014-540-208

Heilind Number:EDA392-014-540-208
Manufacturer:EDAC
Manufacturer Number:392-014-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-540-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into any setup. With a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in challenging environments. This connector, with two rows of copper alloy contacts, offers a secure and efficient connection for your PCB applications. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise alignment for up to 14 positions. Designed for straight mounting orientation, it simplifies installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in our high-quality connector for seamless board-to-board connections in your projects.