392-014-540-212

Heilind Number:EDA392-014-540-212
Manufacturer:EDAC
Manufacturer Number:392-014-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With 14 positions spread across two rows, it facilitates efficient data transmission with a current rating of 3 A. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Suitable for board-to-board connections, this straight-mount connector is a vital component for any electronic assembly project. Explore its full potential in our extensive range of PCB connectors.