392-014-541-101

Heilind Number:EDA392-014-541-101
Manufacturer:EDAC
Manufacturer Number:392-014-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only adds a professional touch to your setup but also ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With a single row configuration and 14 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures efficient signal transfer, while the precise pitch of .1 inch and row spacing of .2 inch facilitate seamless integration. Designed for straight mount orientation, this connector is easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.