392-014-541-102

Heilind Number:EDA392-014-541-102
Manufacturer:EDAC
Manufacturer Number:392-014-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-541-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration. In a classic black hue, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 14 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material, with a pitch of .1 in and row spacing of .2 in, facilitates efficient signal transmission. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures optimal performance even in challenging environments. Upgrade your connection game with this high-quality Card Edge Connector.