392-014-541-103

Heilind Number:EDA392-014-541-103
Manufacturer:EDAC
Manufacturer Number:392-014-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-541-103

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Card Edge Connector. Designed for impeccable performance, this connector features a single row layout with 14 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments. The copper alloy contact material and a pitch of .1 inch deliver efficient power transmission, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures stability and longevity in diverse applications. Trust in its high-quality construction to meet your connectivity needs with precision.