392-014-541-104

Heilind Number:EDA392-014-541-104
Manufacturer:EDAC
Manufacturer Number:392-014-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-541-104

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with 14 positions and a .1-inch pitch, it enables seamless board-to-board connections with precise alignment. The contact material, made of Copper Alloy, guarantees efficient power transmission at an amperage of 3 A. Its straight mount orientation and .2-inch row spacing offer easy integration and secure assembly. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.