392-014-541-201

Heilind Number:EDA392-014-541-201
Manufacturer:EDAC
Manufacturer Number:392-014-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-541-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery with a maximum amperage of 3 A. The .1 inch pitch and .2 inch row spacing, along with 14 positions, allow for seamless integration into your board-to-board connections. Its straight mount orientation makes installation a breeze. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.