392-014-542-101

Heilind Number:EDA392-014-542-101
Manufacturer:EDAC
Manufacturer Number:392-014-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-542-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it effortlessly integrates into your PCB setup with a single row layout and a pitch of .1 inch. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With 14 positions available, it offers ample connectivity options for your applications. Operating efficiently at temperatures ranging from -40 to 105°C, it guarantees seamless functionality. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.