392-014-542-104

Heilind Number:EDA392-014-542-104
Manufacturer:EDAC
Manufacturer Number:392-014-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 14 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation provides easy installation, making it a perfect choice for your board-to-board PCB connections. Elevate your electronic setups with this essential component.