392-014-542-108

Heilind Number:EDA392-014-542-108
Manufacturer:EDAC
Manufacturer Number:392-014-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-542-108

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a single row layout with 14 positions, ensuring optimal performance in your electronic systems. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating seamless signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments, while the contact material, Copper Alloy, ensures robust and efficient conductivity. Suitable for straight mounting orientation, it offers easy installation and secure connectivity. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it a dependable choice for industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.