392-014-544-101

Heilind Number:EDA392-014-544-101
Manufacturer:EDAC
Manufacturer Number:392-014-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-544-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout housing 14 positions, this connector offers ample space for your applications. The copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's ideal for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.