392-014-555-201

Heilind Number:EDA392-014-555-201
Manufacturer:EDAC
Manufacturer Number:392-014-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimum functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a double-row configuration and 14 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts provide reliable and efficient power transmission, with a low amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections on your circuit board. Whether you require straight mounting orientation or flexibility in installation, this connector delivers with ease. Its wide operating temperature range of -40 to 105 °C ensures performance even in harsh environments. Perfect for a variety of applications, it's a must-have in your electronic components inventory. Elevate your PCB design with the superior quality and functionality of our Card Edge Connector.