392-014-555-208

Heilind Number:EDA392-014-555-208
Manufacturer:EDAC
Manufacturer Number:392-014-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-555-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 14 positions, it offers ample space for seamless board-to-board connections. The high-quality Copper Alloy contacts ensure reliable power delivery, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Whether you're a DIY enthusiast or a professional, this component is essential for your PCB assembly projects. Trust in its quality and performance to streamline your electronic connections.