392-014-556-201

Heilind Number:EDA392-014-556-201
Manufacturer:EDAC
Manufacturer Number:392-014-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide secure and stable connections. Offering 14 positions for versatile use, this connector is essential for seamless board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for various applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.