392-014-556-212

Heilind Number:EDA392-014-556-212
Manufacturer:EDAC
Manufacturer Number:392-014-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-556-212

Detailed Description

Enhance your circuitry with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 in, it offers impeccable connectivity for your PCB boards. Featuring a total of 14 positions and a straight mount orientation, it's perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in extreme conditions. Upgrade your setup with this essential component.