392-014-558-102

Heilind Number:EDA392-014-558-102
Manufacturer:EDAC
Manufacturer Number:392-014-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-558-102

Detailed Description

Ensure seamless connection with our Card Edge Connector, crafted for optimal performance in electronic devices. The sleek black design not only adds a touch of sophistication but also guarantees durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 14 positions, this connector boasts a contact material of Copper Alloy, promising reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise integration, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in its quality and efficiency for seamless board-to-board connections in your electronic projects.