392-014-558-103

Heilind Number:EDA392-014-558-103
Manufacturer:EDAC
Manufacturer Number:392-014-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-558-103

Detailed Description

Upgrade your electronic connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a contact material of durable Copper Alloy, ensuring reliable conductivity. With a current rating of 3 A, it's perfect for powering essential components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. Featuring a single row layout with 14 positions, it offers ample connectivity options for your PCB setup. Its right angle mount orientation and compact .1 inch pitch make it ideal for space-saving installations. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.