392-014-558-104

Heilind Number:EDA392-014-558-104
Manufacturer:EDAC
Manufacturer Number:392-014-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-558-104

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your PCB setups. Its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row design with 14 copper alloy contacts, each positioned with precision at a pitch of .1 inches and a row spacing of .2 inches, this connector guarantees reliable data transmission. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it offers optimal performance in various environments. Its right-angle mount orientation enables efficient PCB assembly, making it an essential component for your electronics projects. Explore its versatility in the realm of connectors, and experience seamless board-to-board connections like never before.