392-014-558-107

Heilind Number:EDA392-014-558-107
Manufacturer:EDAC
Manufacturer Number:392-014-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-558-107

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row housing in sleek black, crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With 14 positions and a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The right-angle mount orientation offers versatile installation options, while the .1 inch pitch and .2 inch row spacing facilitate precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for efficient board-to-board PCB connections. Perfect for various applications in the electronic industry, it guarantees exceptional performance and durability. Upgrade your connectivity solutions with this essential component.