392-014-558-108

Heilind Number:EDA392-014-558-108
Manufacturer:EDAC
Manufacturer Number:392-014-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-558-108

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Featuring a single row design, it offers easy installation and compatibility with various PCB layouts. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees efficient signal transmission. With 14 positions, it's perfect for accommodating multiple connections. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures resilience in harsh environments. Upgrade your setup with this essential component.