392-014-558-112

Heilind Number:EDA392-014-558-112
Manufacturer:EDAC
Manufacturer Number:392-014-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-558-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for streamlined PCB integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 14 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Its right-angle mount orientation allows for versatile installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it can withstand demanding environments. Elevate your PCB connectivity with this essential component.