392-014-558-201

Heilind Number:EDA392-014-558-201
Manufacturer:EDAC
Manufacturer Number:392-014-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-558-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With a dual-row configuration and 14 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise board-to-board alignment. Its right-angle mount orientation allows for space-saving installation, ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality for a seamless connection every time.