392-014-558-203

Heilind Number:EDA392-014-558-203
Manufacturer:EDAC
Manufacturer Number:392-014-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-558-203

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With two rows of copper alloy contacts, it offers a seamless connection with a pitch of .1 inches and a row spacing of .2 inches. Perfect for various applications, it features 14 positions for efficient data transfer. Its right-angle mount orientation allows for easy installation on your board. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your design with this essential component.