392-014-558-204

Heilind Number:EDA392-014-558-204
Manufacturer:EDAC
Manufacturer Number:392-014-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-558-204

Detailed Description

Enhance connectivity within your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row layout, with a pitch of .1 in and row spacing of .2 in, offers 14 positions for versatile board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transfer. The right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various applications in the electronic industry. Trust in its performance to streamline your connectivity needs.