392-014-558-207

Heilind Number:EDA392-014-558-207
Manufacturer:EDAC
Manufacturer Number:392-014-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-558-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in demanding environments. Featuring a sleek black color and a right-angle mount orientation, this connector offers seamless integration onto your PCB. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Boasting two rows and 14 positions, it facilitates extensive connectivity options. Designed for versatility, it falls under the category of Board To Board PCB Connectors, making it an essential component for any electronic setup. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.