392-014-558-208

Heilind Number:EDA392-014-558-208
Manufacturer:EDAC
Manufacturer Number:392-014-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-558-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With two rows and a pitch of .1 inch, it offers secure and efficient board-to-board connections. The right angle mount orientation ensures easy installation, while the wide operating temperature range from -40 to 105°C guarantees reliability in various environments. With 14 positions, this connector is an essential component for any electronic setup.