392-014-559-102

Heilind Number:EDA392-014-559-102
Manufacturer:EDAC
Manufacturer Number:392-014-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-559-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for efficiency, it offers a single row layout with 14 positions, perfect for streamlined installations. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Its right-angle mount orientation provides flexibility in assembly, while its 3A amperage rating suits various power requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions today.