392-014-559-103

Heilind Number:EDA392-014-559-103
Manufacturer:EDAC
Manufacturer Number:392-014-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-559-103

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row layout and 14 positions, it ensures seamless integration into your system. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right-angle mounting, it accommodates various configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more options tailored to your requirements.