392-014-559-112

Heilind Number:EDA392-014-559-112
Manufacturer:EDAC
Manufacturer Number:392-014-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-559-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row layout and 14 copper alloy contact positions, it offers seamless integration for your electronic devices. The right angle mount orientation and .1-inch pitch make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and consumer electronics. Upgrade your PCB connections with this high-quality component.