392-014-559-201

Heilind Number:EDA392-014-559-201
Manufacturer:EDAC
Manufacturer Number:392-014-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-559-201

Detailed Description

Easily connect your circuit boards with this sleek Black Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 14 positions, it offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its Right Angle mount orientation provides versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.