392-014-559-202

Heilind Number:EDA392-014-559-202
Manufacturer:EDAC
Manufacturer Number:392-014-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-559-202

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a high amperage of 3 A, perfect for power-heavy applications. Constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows of high-quality Copper Alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers reliable signal transmission across 14 positions. Its convenient right-angle mount orientation allows for easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects.