392-014-559-203

Heilind Number:EDA392-014-559-203
Manufacturer:EDAC
Manufacturer Number:392-014-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-559-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Boasting a double-row configuration with 14 positions and a .1-inch pitch, it offers seamless integration for your circuit boards. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component, perfect for various applications in the industrial, automotive, and telecommunications sectors.