392-014-559-207

Heilind Number:EDA392-014-559-207
Manufacturer:EDAC
Manufacturer Number:392-014-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With a current rating of 3 A, it offers efficient power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the double-row configuration with 14 positions allows for seamless board-to-board connections. Whether for commercial or industrial use, this connector is a perfect choice. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.