392-014-560-201

Heilind Number:EDA392-014-560-201
Manufacturer:EDAC
Manufacturer Number:392-014-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 14 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient power transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for various environments. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, this connector, with its straight mount orientation, is a perfect choice for your connectivity needs. Elevate your PCB design with this essential component.