392-014-560-202

Heilind Number:EDA392-014-560-202
Manufacturer:EDAC
Manufacturer Number:392-014-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for up to 14 positions. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board layout. Suitable for straight mounting orientation, it guarantees easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications where rugged performance is essential. Upgrade your connectivity with this essential component, a must-have in any electronic assembly project.