392-014-560-212

Heilind Number:EDA392-014-560-212
Manufacturer:EDAC
Manufacturer Number:392-014-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage rating, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With two rows and 14 positions, it offers ample connectivity options with a .1 inch pitch and .2 inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for board-to-board connections, it's a must-have for any electronics project.