392-015-520-101

Heilind Number:EDA392-015-520-101
Manufacturer:EDAC
Manufacturer Number:392-015-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-520-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a single row configuration and 15 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating efficiently at temperatures ranging from -40 to 105°C, it guarantees optimal performance in a wide range of conditions. Whether for industrial or commercial use, this black connector is a vital component in any electronic setup.