392-015-520-102

Heilind Number:EDA392-015-520-102
Manufacturer:EDAC
Manufacturer Number:392-015-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 15 positions for optimal performance. With a pitch of .1 in and row spacing of .2 in, it ensures efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Its straight mount orientation offers easy installation, making it a must-have for your connector needs. Elevate your PCB designs with this essential component.